357-058-458-208

Heilind Number:EDA357-058-458-208
Manufacturer:EDAC
Manufacturer Number:357-058-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-458-208

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-058-458-208. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 58 positions, it provides ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy and secure mounting, especially in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation further enhances flexibility in installation. Trust in this connector to deliver reliable power and signal transmission, meeting the demands of even the most critical applications. Elevate your PCB design with this essential component, available now under our Connectors category.