357-058-458-212

Heilind Number:EDA357-058-458-212
Manufacturer:EDAC
Manufacturer Number:357-058-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-458-212

Detailed Description

Introducing our top-of-the-line Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in the most demanding environments. With two rows of 58 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it guarantees secure and efficient data transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for use in a variety of applications. Trust in the quality and precision of this connector to keep your devices running smoothly.