357-058-458-258

Heilind Number:EDA357-058-458-258
Manufacturer:EDAC
Manufacturer Number:357-058-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-458-258

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability and reliability. With two rows of 58 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient connectivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for a variety of applications, this connector sets the standard for precision and performance in the world of PCB connectivity.