357-058-458-268

Heilind Number:EDA357-058-458-268
Manufacturer:EDAC
Manufacturer Number:357-058-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-458-268

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal space utilization on your board, accommodating 58 positions for maximum connectivity. Engineered for seamless integration, this connector offers a right-angle mount orientation, perfect for space-constrained setups. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in our superior quality connector to deliver exceptional performance in your PCB assemblies. Elevate your connectivity standards with this essential component.