357-058-459-202

Heilind Number:EDA357-058-459-202
Manufacturer:EDAC
Manufacturer Number:357-058-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-459-202

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector, SKU 357-058-459-202. Designed for reliability and efficiency, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from resilient Copper Alloy, it provides secure and stable connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 58 positions offer ample room for multiple connections. Perfect for space-saving installations, this connector boasts a convenient right-angle mount orientation. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in any environment. Trust in our Card Edge Connector to streamline your electronic projects with high-quality connectivity solutions.