357-058-459-203

Heilind Number:EDA357-058-459-203
Manufacturer:EDAC
Manufacturer Number:357-058-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-459-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliable performance. With two rows of copper alloy contacts, it offers a total of 58 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transmission. Its right-angle mount orientation enables easy installation, perfect for space-constrained environments. Engineered to withstand harsh operating conditions, it has an impressive operating temperature range of -40 to 105°C. Trust in the quality and precision of this connector for your PCB assembly needs.