357-058-459-204

Heilind Number:EDA357-058-459-204
Manufacturer:EDAC
Manufacturer Number:357-058-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-459-204

Detailed Description

Introducing the 357-058-459-204 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted from UL 94V-0 thermoplastic polyester in sleek black, this connector ensures both durability and aesthetic appeal. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows of 58 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB assembly needs. Its right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this high-quality connector to deliver optimal functionality in your electronic systems.