357-058-459-207

Heilind Number:EDA357-058-459-207
Manufacturer:EDAC
Manufacturer Number:357-058-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-459-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows and a total of 58 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees secure and efficient signal transmission. Its right-angle mount orientation allows for seamless integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various environments. Trust in its 5A amperage rating and .156-inch pitch for high-performance connectivity. Explore this essential component in our extensive range of PCB connectors, and elevate your electronic designs with ease.