357-058-459-208

Heilind Number:EDA357-058-459-208
Manufacturer:EDAC
Manufacturer Number:357-058-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-459-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Engineered for reliability, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows and 58 positions, it offers ample connectivity for complex circuitry. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the right-angle mount orientation enables efficient PCB layout. Rated for 5A and operating within a wide temperature range of -40 to 105°C, this connector is ideal for applications requiring robust performance. Upgrade your connectivity solutions with this industry-leading component.