357-058-459-212

Heilind Number:EDA357-058-459-212
Manufacturer:EDAC
Manufacturer Number:357-058-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-459-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections with exceptional durability and performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 105°C. Featuring two rows of 58 positions, each housing made of robust copper alloy, it guarantees secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its right-angle mount orientation allows for convenient installation, making it ideal for various electronic applications. Trust in the 357-058-459-212 to deliver unmatched connectivity for your PCB assembly needs.