357-058-459-258

Heilind Number:EDA357-058-459-258
Manufacturer:EDAC
Manufacturer Number:357-058-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-459-258

Detailed Description

Enhance your PCB connectivity with our 357-058-459-258 Card Edge Connector. Designed for reliable performance, this connector features two rows of 58 positions, allowing for seamless board-to-board connections. Its black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your electronics with this high-quality Card Edge Connector.