357-058-459-268

Heilind Number:EDA357-058-459-268
Manufacturer:EDAC
Manufacturer Number:357-058-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-459-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-058-459-268). Designed for optimal signal transmission, this black connector features two rows of 58 positions each, ensuring efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it withstands rigorous use while maintaining conductivity. Its right-angle mount orientation facilitates easy installation in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in this connector for reliable board-to-board connections in your electronic systems.