357-058-459-278

Heilind Number:EDA357-058-459-278
Manufacturer:EDAC
Manufacturer Number:357-058-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-459-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-058-459-278. Designed for optimal performance, this black connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts offering a total of 58 positions, it provides ample connectivity for your PCB needs. The .156 inch pitch and .2 inch row spacing allow for seamless integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component, available in our extensive lineup of board-to-board PCB connectors.