357-058-460-202

Heilind Number:EDA357-058-460-202
Manufacturer:EDAC
Manufacturer Number:357-058-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-460-202

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. This sleek and reliable connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With two rows of 58 copper alloy contact positions, it delivers exceptional signal integrity and power transmission capabilities. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Rated for an amperage of 5A and designed to withstand temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and efficiency to streamline your PCB connectivity needs.