357-058-460-203

Heilind Number:EDA357-058-460-203
Manufacturer:EDAC
Manufacturer Number:357-058-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-460-203

Detailed Description

Upgrade your PCB connectivity with our 357-058-460-203 Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing a total of 58 positions, it offers ample room for secure connections. The .156 inch pitch and .2 inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a DIY enthusiast or a professional in need of top-quality components, this Card Edge Connector is the perfect choice for your project. Elevate your PCB design with superior connectivity – order now.