357-058-460-204

Heilind Number:EDA357-058-460-204
Manufacturer:EDAC
Manufacturer Number:357-058-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-460-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 58 copper alloy contacts, it offers high-speed data transmission capabilities while maintaining a secure connection. The .156 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a reliable solution for all your connectivity needs. Upgrade your devices with this essential component and experience seamless performance like never before.