357-058-460-208

Heilind Number:EDA357-058-460-208
Manufacturer:EDAC
Manufacturer Number:357-058-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-460-208

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, SKU 357-058-460-208. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 58 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronics with this high-quality Card Edge Connector.