357-058-460-212

Heilind Number:EDA357-058-460-212
Manufacturer:EDAC
Manufacturer Number:357-058-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-460-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a total of 58 positions with a pitch of .156 inches, perfect for high-density applications. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in our Card Edge Connector to deliver seamless connectivity for your electronic devices.