357-058-460-268

Heilind Number:EDA357-058-460-268
Manufacturer:EDAC
Manufacturer Number:357-058-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-460-268

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component boasts a sleek black finish, blending seamlessly into any electronics assembly. Engineered for optimal performance, it supports an amperage of 5A, making it ideal for high-power applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 58 positions, this connector offers ample connectivity options. Precision-engineered with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for seamless and durable PCB connections in a variety of electronic devices.