357-058-460-278

Heilind Number:EDA357-058-460-278
Manufacturer:EDAC
Manufacturer Number:357-058-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-460-278

Detailed Description

Introducing our 357-058-460-278 Card Edge Connector, meticulously designed for seamless connectivity in your electronic devices. This sleek black connector boasts a robust amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. With two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, it offers smooth and efficient data transfer across 58 positions. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component, a standout in our extensive lineup of high-quality PCB connectors.