357-058-500-203

Heilind Number:EDA357-058-500-203
Manufacturer:EDAC
Manufacturer Number:357-058-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-500-203

Detailed Description

Ensure seamless connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any application. With a current rating of 5 A, it provides sufficient power for your devices to operate efficiently. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and stable connections. With 58 positions available, it accommodates multiple connections within a compact space. The straight mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.