357-058-500-207

Heilind Number:EDA357-058-500-207
Manufacturer:EDAC
Manufacturer Number:357-058-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-500-207

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features 58 positions split across 2 rows, ensuring efficient data transfer. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing long-lasting reliability in any application. Its Copper Alloy contacts provide secure and stable connections, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Upgrade your system's connectivity with this essential component.