357-058-500-208

Heilind Number:EDA357-058-500-208
Manufacturer:EDAC
Manufacturer Number:357-058-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-500-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-500-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this connector features 58 positions spread across two rows, ensuring seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both durability and safety. With a copper alloy contact material and a pitch of .156 inches, it facilitates efficient data transfer at an amperage of 5A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Whether in industrial or commercial settings, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.