357-058-500-268

Heilind Number:EDA357-058-500-268
Manufacturer:EDAC
Manufacturer Number:357-058-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-500-268

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in sleek black. Designed for high performance, it offers a maximum amperage of 5 A, ensuring efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and a total of 58 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB needs. Trust in its quality and performance for seamless board-to-board connections.