357-058-520-202

Heilind Number:EDA357-058-520-202
Manufacturer:EDAC
Manufacturer Number:357-058-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features 58 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliable conductivity in diverse environments. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Explore the possibilities with this essential component in your PCB assembly.