357-058-520-203

Heilind Number:EDA357-058-520-203
Manufacturer:EDAC
Manufacturer Number:357-058-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-520-203

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Featuring a lustrous black finish, it seamlessly integrates into your circuit boards. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With two rows of precision-engineered Copper Alloy contacts, this connector offers a high-amperage capacity of 5A, making it ideal for power transmission. Its .156-inch pitch and .2-inch row spacing accommodate 58 positions, facilitating seamless board-to-board connections. Whether you require straight or right-angle mounting, this connector offers versatility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in diverse environments, making it a must-have for any professional or DIY electronics project. Elevate your connectivity game with this essential component.