357-058-520-258

Heilind Number:EDA357-058-520-258
Manufacturer:EDAC
Manufacturer Number:357-058-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component for seamless data transmission. Designed for optimal performance, this connector boasts a high amperage of 5A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable and efficient power delivery. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 58 positions ensure ample room for your PCB needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Perfect for various applications, this Card Edge Connector is a must-have in your toolkit for smooth and reliable board-to-board connections.