357-058-522-203

Heilind Number:EDA357-058-522-203
Manufacturer:EDAC
Manufacturer Number:357-058-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-522-203

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With two rows and 58 positions, it offers ample space for secure board-to-board connections. The copper alloy contacts guarantee efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for commercial or industrial use, it's a must-have component for seamless PCB connections. Explore more in our PCB Connectors collection.