357-058-522-208

Heilind Number:EDA357-058-522-208
Manufacturer:EDAC
Manufacturer Number:357-058-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-522-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for optimal performance in a variety of applications. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at an amperage of 5 A. Its dual-row design with 58 positions allows for efficient data transfer, while the copper alloy contact material guarantees long-lasting durability. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it easy to integrate into your circuitry. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup today and experience seamless data transmission like never before.