357-058-522-268

Heilind Number:EDA357-058-522-268
Manufacturer:EDAC
Manufacturer Number:357-058-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-522-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 58 positions at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your PCB setup with this essential component for seamless data transmission.