357-058-524-202

Heilind Number:EDA357-058-524-202
Manufacturer:EDAC
Manufacturer Number:357-058-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 5 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its 2-row configuration and 58 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating flawlessly in temperatures ranging from -40 to 105°C, it combines performance with versatility, making it an essential component for your projects. Upgrade your connectivity solutions with this premium Card Edge Connector.