357-058-524-204

Heilind Number:EDA357-058-524-204
Manufacturer:EDAC
Manufacturer Number:357-058-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-524-204

Detailed Description

Enhance your circuit connectivity with our reliable Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees optimal performance, even in challenging environments. Boasting a 5A amperage and featuring 58 positions across two rows, it offers ample connectivity for your applications. The copper alloy contact material ensures secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient, making it an essential component for your connectivity needs. Explore our range of PCB connectors for more high-quality solutions.