357-058-524-212

Heilind Number:EDA357-058-524-212
Manufacturer:EDAC
Manufacturer Number:357-058-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row design and 58 positions, it provides ample connectivity options. The contact material is composed of robust Copper Alloy, ensuring reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections on your PCB. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a variety of environments. Perfect for applications requiring secure board-to-board connections, this connector guarantees optimal performance. Upgrade your electronic assemblies with this essential component.