357-058-524-258

Heilind Number:EDA357-058-524-258
Manufacturer:EDAC
Manufacturer Number:357-058-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-524-258

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows and 58 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient power transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation allows for versatile positioning on the board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.