357-058-524-278

Heilind Number:EDA357-058-524-278
Manufacturer:EDAC
Manufacturer Number:357-058-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-524-278

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for optimal performance, it boasts a sleek black hue that adds a professional touch to your circuitry. With an amperage rating of 5 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows and 58 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material and a pitch of .156 in deliver reliable signal transfer, while the .2 in row spacing allows for easy installation. Its straight mount orientation suits various PCB layouts, and with an operating temperature range of -40 to 105 °C, it remains reliable in a wide range of environments. Upgrade your setup with this essential component, perfect for both commercial and industrial uses.