357-058-540-203

Heilind Number:EDA357-058-540-203
Manufacturer:EDAC
Manufacturer Number:357-058-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of 58 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates seamless board-to-board connections with ease. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal functionality in various applications. Upgrade your setup with this essential component, perfect for demanding industrial and commercial projects.