357-058-540-204

Heilind Number:EDA357-058-540-204
Manufacturer:EDAC
Manufacturer Number:357-058-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-540-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high performance, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of Copper Alloy contacts, each spaced .156 inches apart, it offers seamless signal transfer across its 58 positions. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.