357-058-540-212

Heilind Number:EDA357-058-540-212
Manufacturer:EDAC
Manufacturer Number:357-058-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-540-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 58 positions with a pitch of .156 inches, and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a straight mount orientation and two rows for efficient organization, this connector ensures seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while its black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your electronics with this essential component, combining functionality and longevity in one.