357-058-540-258

Heilind Number:EDA357-058-540-258
Manufacturer:EDAC
Manufacturer Number:357-058-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-540-258

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, a vital component for seamless data transfer in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for up to 58 positions, accommodating complex connectivity needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your device's connectivity with this high-quality connector, designed for efficiency and longevity.