357-058-540-268

Heilind Number:EDA357-058-540-268
Manufacturer:EDAC
Manufacturer Number:357-058-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-540-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh operating conditions. With two rows and 58 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while a 5A amperage capacity ensures compatibility with various devices. Its straight mount orientation and .156-inch pitch make installation easy, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for secure board-to-board PCB connections in your projects.