357-058-540-278

Heilind Number:EDA357-058-540-278
Manufacturer:EDAC
Manufacturer Number:357-058-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-540-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum power transmission, it boasts a 5A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for reliable operation in various environments. With two rows and 58 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.