357-058-542-204

Heilind Number:EDA357-058-542-204
Manufacturer:EDAC
Manufacturer Number:357-058-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-542-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for superior performance, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a 5 A amperage rating. With two rows and 58 positions, it offers ample room for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation provides versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup today with this essential component.