357-058-555-201

Heilind Number:EDA357-058-555-201
Manufacturer:EDAC
Manufacturer Number:357-058-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-555-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows and 58 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient power transmission with a current rating of 5 A. With a convenient pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and maintenance. Designed for straight mount orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.