357-058-555-203

Heilind Number:EDA357-058-555-203
Manufacturer:EDAC
Manufacturer Number:357-058-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, this connector offers reliable power delivery with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 58 positions cater to a wide range of connection needs. Suitable for straight mounting, it guarantees a secure fit in your circuit setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the PCB assembly process. Trust in its quality and performance for seamless board-to-board connectivity.