357-058-555-204

Heilind Number:EDA357-058-555-204
Manufacturer:EDAC
Manufacturer Number:357-058-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power delivery at up to 5A. Featuring 58 positions and straight mount orientation, it offers versatile installation options for your electronic projects. Resilient to extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in various industries. Upgrade your connectivity solution with this essential component.