357-058-555-207

Heilind Number:EDA357-058-555-207
Manufacturer:EDAC
Manufacturer Number:357-058-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-555-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 5A amperage rating, it delivers efficient power transmission. The two rows of copper alloy contacts provide stable and secure connections, with a pitch of .156 inches and row spacing of .2 inches. Boasting 58 positions, this connector offers ample room for your PCB needs. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics project.