357-058-556-204

Heilind Number:EDA357-058-556-204
Manufacturer:EDAC
Manufacturer Number:357-058-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-556-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts providing a total of 58 positions, it offers ample connectivity options for your application. The .156 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the 5A amperage rating ensures safe power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Its straight mount orientation simplifies installation, making it an essential component in your system. Stay connected with confidence using our high-quality Card Edge Connector.