357-058-556-207

Heilind Number:EDA357-058-556-207
Manufacturer:EDAC
Manufacturer Number:357-058-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable essential for seamless board-to-board connections. Designed for optimal performance, this two-row connector features 58 positions, ensuring ample space for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality and conductivity. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, while its sleek black finish adds a professional touch to your setup. Upgrade your connectivity solutions with this essential component.