357-058-556-208

Heilind Number:EDA357-058-556-208
Manufacturer:EDAC
Manufacturer Number:357-058-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. With a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 58 positions with a pitch of .156 inches, perfect for accommodating multiple connections on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups, while its 5A amperage rating guarantees efficient power transfer. Upgrade your PCB design with this essential component, a must-have in any professional electronic assembly.