357-058-556-258

Heilind Number:EDA357-058-556-258
Manufacturer:EDAC
Manufacturer Number:357-058-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-556-258

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector in sleek black. Designed for precision and durability, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all applications. With two rows of copper alloy contacts, it offers a total of 58 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding environments. Trust in its quality and performance for your PCB interconnections.